-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6045
|
Newark | Mini Umnl2 Pin 26-22 Awg Au Lp Rohs Compliant: No |Amp Te Connectivity 794226-3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
A28803-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP GOLD Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3931 | Buy Now |
DISTI #
794226-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 794226-3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-794226-3
|
Mouser Electronics | Pin & Socket Connectors MINI 2PIN CONTACT UMNL 26-22 AWG AU RoHS: Not Compliant | 0 |
|
$0.4220 | Order Now |
|
Onlinecomponents.com | MINI UMNL2 PIN 26-22 AWG AU LP | Alternative Product Available |
|
$0.3903 / $1.0691 | Buy Now |
|
Quest Components | CONNECTOR CONTACT PIN, 22-26AWG, CRIMP | 64 |
|
$1.2518 / $2.2760 | Buy Now |
DISTI #
794226-3
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 794226-3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MINI UMNL2 PIN 26-22 AWG AU LP | Alternative Product Available |
|
$0.3903 / $1.0691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794226-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794226-3
TE Connectivity
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | POWER | |
Finish Thickness | 29.92 | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |