Part Details for 794578-4 by TE Connectivity
Overview of 794578-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 794578-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
794578-4-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP GOLD Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
794578-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: 794578-4) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
794578-4
|
Avnet Abacus | (Alt: 794578-4) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 | Abacus - 0 |
|
Buy Now |
Part Details for 794578-4
794578-4 CAD Models
794578-4 Part Data Attributes
|
794578-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794578-4
TE Connectivity
Connector Accessory, 0.0472in Min Cable Dia, 0.0688in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0688 inch | |
Cable Entry-Min | 0.0472 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |