-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A131117CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37437 In Stock |
|
$0.0522 / $0.1600 | Buy Now |
DISTI #
794606-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794606-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 33 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0552 | Buy Now |
DISTI #
571-794606-2
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL RPT CNT ST Reel of 15000 RoHS: Compliant | 45000 |
|
$0.0550 / $0.0610 | Buy Now |
DISTI #
571-794606-2-CT
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL RPT CNT ST Cut Strip of 100 RoHS: Not Compliant | 3700 |
|
$0.1130 | Buy Now |
DISTI #
571-794606-2-MR
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL RPT CNT ST Reel of 1000 RoHS: Not Compliant | 4000 |
|
$0.0820 | Buy Now |
DISTI #
AMP794606-2
|
Heilind Electronics | MICRO MNL RPT CNT STRIP 15AU | Americas - 0 in Stock |
|
$0.0598 / $0.0622 | Buy Now |
|
Onlinecomponents.com | MICRO MNL RPT CNT STRIP 15AU | 150000 Factory Stock |
|
$0.0525 / $0.0595 | Buy Now |
DISTI #
73587360
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 14770 Package Multiple: 14770 | Americas - 14770 |
|
$0.0695 | Buy Now |
DISTI #
794606-2
|
TTI | Pin & Socket Connectors MICRO MNL RPT CNT ST Reel of 15000 Min Qty: 60000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0540 | Buy Now |
DISTI #
794606-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794606-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 33 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794606-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794606-2
TE Connectivity
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |