-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794610-1) MICRO MNL RPT CNT,LS PC,TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4187
|
Newark | Contact Socket, 24-20Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Micro Mate-N-Lok Connectors, Rohs Compliant: Yes |Amp Te Connectivity 794610-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 222432 |
|
$0.0480 / $0.0590 | Buy Now |
DISTI #
16H6123
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Micro Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 794610-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134574 |
|
$0.0450 / $0.0530 | Buy Now |
DISTI #
A30305-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
38156 In Stock |
|
$0.0476 / $0.1000 | Buy Now |
DISTI #
794610-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 794610-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk |
78955 |
|
$0.0246 | Buy Now |
DISTI #
98K4187
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 98K4187) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0530 / $0.0710 | Buy Now |
DISTI #
16H6123
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 16H6123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0540 / $0.1070 | Buy Now |
DISTI #
571-794610-1
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-24 AWG RoHS: Compliant | 47278 |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
E02:0323_01934325
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2404 | Europe - 30751 |
|
$0.0438 / $0.0854 | Buy Now |
DISTI #
V36:1790_14511816
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2032 | Americas - 10693 |
|
$0.0418 / $0.0759 | Buy Now |
DISTI #
V36:1790_07461277
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2213 | Americas - 19 |
|
$0.0370 / $0.0814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794610-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794610-1
TE Connectivity
(794610-1) MICRO MNL RPT CNT,LS PC,TIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Cross Section Area | 0.517 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 381 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |