794683-1
TE Connectivity
Description: 09P .140 MNL CAP BLK HT

Overview of 794683-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for 794683-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R8452
Newark 09P .140 Mnl Cap Blk Ht |Amp Te Connectivity 794683-1 RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.8440
$0.8440 Buy Now
DISTI # 794683-1-ND
DigiKey CONN RCPT HSG 9POS Min Qty: 5600 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 5,600 $0.8088
$0.8088 Buy Now
DISTI # 3937-794683-1-ND
DigiKey CONN RCPT HSG 9POS Min Qty: 5600 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 794683-1
Avnet Americas Conn Housing RCP 9 POS 6.1mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 794683-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 12 Weeks, 6 Days Container: Bulk 0
  • 5,600 $0.7143
$0.7143 Buy Now
DISTI # 571-794683-1
Mouser Electronics Pin & Socket Connectors 09P .140 MNL CAP BLK HT RoHS: Compliant 0
  • 5,600 $0.8040
$0.8040 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1400 Lead time: 13 Weeks Container: Box 0
Box
  • 5,600 $0.7140
$0.7140 Buy Now
DISTI # AMP794683-1
Heilind Electronics 09P .140 MNL CAP BLK HT Americas - 0 in Stock
  • 5,600 $0.9054
  • 8,250 $0.8921
$0.8921 / $0.9054 Buy Now
Onlinecomponents.com 09P .140 MNL CAP BLK HT RoHS: Compliant 0
  • 1,400 $2.0630
  • 2,800 $1.0920
  • 4,200 $0.7680
  • 5,600 $0.7530
$0.7530 / $2.0630 Buy Now
DISTI # AMP794683-1
Interstate Connecting Components 09P .140 MNL CAP BLK HT 0
  • 5,600 $0.9054
  • 8,250 $0.8921
$0.8921 / $0.9054 Buy Now
DISTI # 000000000001656580
Sager Pin & Socket Connectors 09P .140 MNL CAP BLK HT Min Qty: 1 0
  • 1 $1.0100
  • 165 $0.9333
  • 412 $0.8921
  • 824 $0.8666
  • 1,648 $0.8426
$0.8426 / $1.0100 Buy Now
Master Electronics 09P .140 MNL CAP BLK HT RoHS: Compliant 0
  • 1,400 $2.0630
  • 2,800 $1.0920
  • 4,200 $0.7680
  • 5,600 $0.7530
$0.7530 / $2.0630 Buy Now

CAD Models for 794683-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 794683-1 by TE Connectivity

794683-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK, COMPATIBLE CONTACTS: 61627-1; 61627-2; 350201-1; 350201-2; 350389-1
Body Depth
1.13 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.24 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
6.1 mm
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-2
Want to compare parts?
  1. 794683-1
    TE Connectivity
    09P .140 MNL CAP BLK HT
    VS

Alternate Parts for 794683-1

This table gives cross-reference parts and alternative options found for 794683-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794683-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1586853-1 Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle TE Connectivity 794683-1 vs 1586853-1
1-172332-4 9 CONTACT(S), MALE AND/OR FEMALE, COMBINATION LINE CONNECTOR TE Connectivity 794683-1 vs 1-172332-4
1-1604254-1 Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle TE Connectivity 794683-1 vs 1-1604254-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794683-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794683-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794683-1 would you like to use for your alert(s)?
  • Please alert me when 794683-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794683-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794683-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794683-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794683-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794683-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: