There are no models available for this part yet.
Overview of 7947 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117947-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 30 AWG, 3.0m, PVC jacket. | |
10117947-3045LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 28 AWG, 4.5m, PVC jacket. | |
10117947-4050LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 5.0m, PVC jacket. |
Price & Stock for 7947 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70159787
|
RS | Tweezers, Electronic Assem. use, 6-1/2" Long-Slide Lock, Smooth Points | GC Electronics 7947 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6600 / $6.0800 | RFQ | |
Onlinecomponents.com | Technician Tools, Electronic Assembly Tweezers RoHS: Compliant |
9 In Stock |
|
$4.1800 / $15.9400 | Buy Now | ||
Master Electronics | Technician Tools, Electronic Assembly Tweezers RoHS: Compliant |
9 In Stock |
|
$4.1800 / $15.9400 | Buy Now |