-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794772-6) 06P MINI UMNL SEAL,DIE CUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J4515
|
Newark | Interface Seal, Cable Diameter Max:-, For Use With:6 Position Mini-Universal Mate-N-Lok Sealed Connectors, Product Range:Mini Universal Mate-N-Lok Series, Seal Material:-, Accessory Type:Interface Seal, Body Material:Urethane Foam Rohs Compliant: Yes |Amp Te Connectivity 794772-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0980 | Buy Now |
DISTI #
A30721-ND
|
DigiKey | SEAL INTERFACE 6POS MINI UMNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2892 In Stock |
|
$0.3625 / $0.6300 | Buy Now |
DISTI #
794772-6
|
Avnet Americas | Connector Accessories 6 POS Interface Seal Urethane Foam - Bulk (Alt: 794772-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3207 / $0.3513 | Buy Now |
DISTI #
08J4515
|
Avnet Americas | Connector Accessories 6 POS Interface Seal Urethane Foam - Bulk (Alt: 08J4515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$0.4640 | Buy Now |
DISTI #
571-7947726
|
Mouser Electronics | Pin & Socket Connectors INTERFACE 6P RoHS: Compliant | 8171 |
|
$0.3410 / $0.7400 | Buy Now |
DISTI #
V36:1790_11851902
|
Arrow Electronics | Connector Accessories Interfacial Seal Urethane Foam Bag/Box Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2225 | Americas - 9686 |
|
$0.3324 / $0.6187 | Buy Now |
DISTI #
V99:2348_11851902
|
Arrow Electronics | Connector Accessories Interfacial Seal Urethane Foam Bag/Box Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2225 | Americas - 3508 |
|
$0.2988 / $0.3957 | Buy Now |
DISTI #
E02:0323_01948982
|
Arrow Electronics | Connector Accessories Interfacial Seal Urethane Foam Bag/Box Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | Europe - 1500 |
|
$0.3082 / $0.4371 | Buy Now |
|
Future Electronics | Miniature Universal MATE-N-LOK 6 Position Urethane Foam Interface Seal Accessory RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3100 | Buy Now |
DISTI #
AMP794772-6
|
Heilind Electronics | 06P MINI UMNL SEAL,DIE CUT | Americas - 35223 in Stock |
|
$0.3293 / $0.4162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794772-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794772-6
TE Connectivity
(794772-6) 06P MINI UMNL SEAL,DIE CUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYURETHANE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MINI UNIVERSAL MATE-N-LOK SEALED CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |