-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VAL-U-LOK SKT BR SN 18-24AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136619CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11379 In Stock |
|
$0.0185 / $0.1000 | Buy Now |
DISTI #
794956-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 794956-5) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Container: Reel | 126000 Factory Stock |
|
$0.0232 | Buy Now |
DISTI #
571-794956-5
|
Mouser Electronics | Pin & Socket Connectors VAL-U-LOK SKT BR SN 18-24AWG RoHS: Compliant | 4833 |
|
$0.0220 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0206 | Buy Now |
DISTI #
AMP794956-5
|
Heilind Electronics | VAL-U-LOK SKT BR SN 18-24AWG | Americas - 0 in Stock |
|
$0.0238 / $0.0278 | Buy Now |
|
Onlinecomponents.com | VAL-U-LOK SKT BR SN 18-22AWG RoHS: Compliant |
10500 In Stock 126000 Factory Stock |
|
$0.0233 / $0.0367 | Buy Now |
DISTI #
794956-5
|
TTI | Pin & Socket Connectors VAL-U-LOK SKT BR SN 18-24AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0217 / $0.0221 | Buy Now |
DISTI #
AMP794956-5
|
Interstate Connecting Components | VAL-U-LOK SKT BR SN 18-24AWG | 0 |
|
$0.0238 / $0.0278 | Buy Now |
|
Powell Electronics | VAL-U-LOK SKT BR SN 18-24AWG Min Qty: 10500 | 83160 |
|
$0.0223 / $0.0269 | Buy Now |
DISTI #
794956-5
|
Avnet Abacus | (Alt: 794956-5) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794956-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794956-5
TE Connectivity
VAL-U-LOK SKT BR SN 18-24AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
Design Use | POWER | |
Finish Thickness | 100 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |