-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VAL-U-LOK SKT BR SN 22-26AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4829
|
Newark | Contact, Socket, Crimp, 26-22Awg Rohs Compliant: Yes |Amp Te Connectivity 794958-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0420 | Buy Now |
DISTI #
19H3777
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Pe Series, Contact Gender:Socket, Contact Termination Type:-, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Val-U-Lok Series, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 794958-1 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
77AC1246
|
Newark | Headers&wire Housings Socket 26-22 Reel Of 5000 |Amp Te Connectivity 794958-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
A99269CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29947 In Stock |
|
$0.0182 / $0.1000 | Buy Now |
DISTI #
794958-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794958-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
571-7949581
|
Mouser Electronics | Headers & Wire Housings SOCKET 26-22 Reel of 5000 RoHS: Compliant | 30000 |
|
$0.0210 / $0.0260 | Buy Now |
DISTI #
571-7949581-MR
|
Mouser Electronics | Headers & Wire Housings SOCKET 26-22 Reel of 1000 RoHS: Compliant | 6000 |
|
$0.0450 | Buy Now |
DISTI #
571-7949581-CT
|
Mouser Electronics | Headers & Wire Housings SOCKET 26-22 Cut Strip of 100 RoHS: Compliant | 400 |
|
$0.0560 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 22-26 AWG Insulation Crimp Strain Relief Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.0106 / $0.0121 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 22-26 AWG Insulation Crimp Strain Relief Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0162 / $0.0184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794958-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794958-1
TE Connectivity
VAL-U-LOK SKT BR SN 22-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |