794958-3
TE Connectivity
Description: VAL-U-LOK SKT PHBZ SN 22-26AWG

Overview of 794958-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 794958-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 90AJ0682
Newark Val-U-Lok Skt Phbz Sn 22-26Awg |Amp Te Connectivity 794958-3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.0600
$0.0600 Buy Now
DISTI # 16H6235
Newark Contact, Socket, 26-22Awg, Crimp, Product Range:Val-U-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Val-U-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 794958-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.1070
  • 25 $0.0510
  • 100 $0.0460
  • 250 $0.0430
  • 500 $0.0410
  • 1,000 $0.0380
$0.0380 / $0.1070 Buy Now
DISTI # A125134CT-ND
DigiKey CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 10203
In Stock
  • 1 $0.1000
  • 10 $0.0490
  • 25 $0.0460
  • 50 $0.0436
  • 100 $0.0413
  • 250 $0.0384
  • 500 $0.0362
  • 1,000 $0.0343
  • 2,500 $0.0318
  • 5,000 $0.0286
  • 10,000 $0.0271
  • 15,000 $0.0262
  • 25,000 $0.0251
  • 35,000 $0.0244
  • 50,000 $0.0237
  • 125,000 $0.0220
  • 250,000 $0.0208
  • 500,000 $0.0197
$0.0197 / $0.1000 Buy Now
DISTI # 794958-3
Avnet Americas Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794958-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0185
$0.0185 Buy Now
DISTI # 571-7949583
Mouser Electronics Headers & Wire Housings VAL-U-LOK SKT PHBZ SN 22-26AWG RoHS: Compliant 30000
  • 5,000 $0.0280
  • 10,000 $0.0250
  • 25,000 $0.0230
$0.0230 / $0.0280 Buy Now
Future Electronics VAL-U-LOK Series 22-26 AWG Insulation Crimp Strain Relief Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 5,000 $0.0222
  • 15,000 $0.0214
  • 25,000 $0.0210
  • 50,000 $0.0205
  • 100,000 $0.0197
$0.0197 / $0.0222 Buy Now
Future Electronics VAL-U-LOK Series 22-26 AWG Insulation Crimp Strain Relief Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 5,000 $0.0222
  • 15,000 $0.0214
  • 25,000 $0.0210
  • 50,000 $0.0205
  • 100,000 $0.0197
$0.0197 / $0.0222 Buy Now
DISTI # AMP794958-3
Heilind Electronics VAL-U-LOK SKT PHBZ SN 22-26AWG Americas - 3750 in Stock
  • 5,000 $0.0295
$0.0295 Buy Now
Onlinecomponents.com VAL-U-LOK SKT PHBZ SN 22-26AWG RoHS: Compliant 89992 In Stock
  • 5,000 $0.0319
  • 10,000 $0.0301
  • 25,000 $0.0267
  • 50,000 $0.0257
  • 100,000 $0.0248
  • 150,000 $0.0245
  • 250,000 $0.0242
  • 500,000 $0.0237
$0.0237 / $0.0319 Buy Now
DISTI # 83637367
Verical Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2329 Americas - 85000
  • 5,000 $0.0415
  • 10,000 $0.0391
  • 25,000 $0.0347
  • 50,000 $0.0334
  • 100,000 $0.0322
$0.0322 / $0.0415 Buy Now
DISTI # 794958-3
TTI Headers & Wire Housings VAL-U-LOK SKT PHBZ SN 22-26AWG Min Qty: 15000 Package Multiple: 5000 Container: Reel Americas - 0
  • 15,000 $0.0206
  • 25,000 $0.0202
  • 50,000 $0.0198
  • 105,000 $0.0190
  • 250,000 $0.0186
  • 500,000 $0.0183
$0.0183 / $0.0206 Buy Now
DISTI # AMP794958-3
Interstate Connecting Components VAL-U-LOK SKT PHBZ SN 22-26AWG 1250
  • 5,000 $0.0295
$0.0295 Buy Now
DISTI # 794958-3
Avnet Abacus Contact SKT Crimp ST Cable Mount Strip (Alt: 794958-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 794958-3
Avnet Abacus Contact SKT Crimp ST Cable Mount Strip (Alt: 794958-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics VAL-U-LOK SKT PHBZ SN 22-26AWG RoHS: Compliant 89992 In Stock
  • 5,000 $0.0319
  • 10,000 $0.0301
  • 25,000 $0.0267
  • 50,000 $0.0257
  • 100,000 $0.0248
  • 150,000 $0.0245
  • 250,000 $0.0242
  • 500,000 $0.0237
$0.0237 / $0.0319 Buy Now

CAD Models for 794958-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 794958-3 by TE Connectivity

794958-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TE Connectivity
Approvals
CSA; UL
Assembly Item Name
CONTACT
Cable Entry-Max
0.069 inch
Cable Entry-Min
0.047 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Cross Section Area
0.33 mm2
DIN Conformance
NO
Design Use
POWER
Finish Thickness
100
IEC Conformance
NO
MIL Conformance
NO
Material
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
9 A
Rated Voltage
600 V
Rated Voltage(AC)
600 V
Terminal Type
CRIMP
Wire Gauge
22 AWG
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 794958-3
    TE Connectivity
    VAL-U-LOK SKT PHBZ SN 22-26AWG
    VS

Related Parts for 794958-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794958-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794958-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794958-3 would you like to use for your alert(s)?
  • Please alert me when 794958-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794958-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794958-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794958-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794958-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794958-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: