Part Details for 7949CDBX601UL-CSAU532 by APEM Inc
Overview of 7949CDBX601UL-CSAU532 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7949CDBX601UL-CSAU532
7949CDBX601UL-CSAU532 CAD Models
7949CDBX601UL-CSAU532 Part Data Attributes:
|
7949CDBX601UL-CSAU532
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
7949CDBX601UL-CSAU532
APEM Inc
Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LARGE ROCKER | |
Body Breadth | 12 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 7949CDBX601UL-CSAU532
This table gives cross-reference parts and alternative options found for 7949CDBX601UL-CSAU532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7949CDBX601UL-CSAU532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7948CDBX601U532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 7949CDBX601UL-CSAU532 vs 7948CDBX601U532 |
SY242CD-6UL+U622 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 7949CDBX601UL-CSAU532 vs SY242CD-6UL+U622 |
TR49P03002522 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 7949CDBX601UL-CSAU532 vs TR49P03002522 |
1MS-DP1-R5-VS3RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | Carling Technologies | 7949CDBX601UL-CSAU532 vs 1MS-DP1-R5-VS3RE |
7746CDU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | 7949CDBX601UL-CSAU532 vs 7746CDU532 |
7949WCDBX601UL-CSAU1012 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 7949CDBX601UL-CSAU532 vs 7949WCDBX601UL-CSAU1012 |
1MS-DP1-R5-VS5KE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | Carling Technologies | 7949CDBX601UL-CSAU532 vs 1MS-DP1-R5-VS5KE |
7949CDBFU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 7949CDBX601UL-CSAU532 vs 7949CDBFU532 |
1M1-DP3-R5/2-1M6RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | Carling Technologies | 7949CDBX601UL-CSAU532 vs 1M1-DP3-R5/2-1M6RE |
7749CDBU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | 7949CDBX601UL-CSAU532 vs 7749CDBU532 |