Part Details for 795-003 by Altech Corporation
Overview of 795-003 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 795-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9180
|
Newark | Mpi3, 240X390Mm Mounting Plate |Altech 795-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7800 / $74.6300 | Buy Now |
DISTI #
795-003-ND
|
DigiKey | MPI3 240X390MM MOUNTING PLATE FO Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1300 | Buy Now |
DISTI #
845-795003
|
Mouser Electronics | Enclosures for Industrial Automation MPI3, 240x390mm Mounting Plate | 0 |
|
$48.1300 | Order Now |
DISTI #
71228861
|
RS | Industrial Enclosure, MPI3, 240x390mm Mounting Plate, For AK, AKL Series | Altech Corp 795-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5500 / $57.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3700 / $66.6800 | Buy Now |
DISTI #
10107438
|
TestEquity LLC | Altech 795-003 Enclosure Accessories Mounting Plates, AKMPI 3, 240mm x 390mm | 0 |
|
$61.1000 | Buy Now |