Part Details for 79500101 by Spelsberg els UK Ltd
Overview of 79500101 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79500101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-MPI-1
|
TME | Mounting plate, W: 112mm, L: 240mm, Thk: 4mm, AKI-1,AKL-1 Min Qty: 1 | 1 |
|
$16.4700 / $19.6300 | Buy Now |