Part Details for 79527-5006 by Molex
Overview of 79527-5006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-06A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 79527-5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2354
|
Newark | 2X5 Stacked Sfpassy Atca Rev 6/Molex |Molex 79527-5006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.6400 / $242.8900 | Buy Now |
DISTI #
538-79527-5006
|
Mouser Electronics | I/O Connectors 2X5 STACKED SFP ASSY P ASSY. ATCA CHASSIS RoHS: Compliant | 0 |
|
$134.3100 | Order Now |
|
Onlinecomponents.com | Conn SFP RCP 0.635mm Solder RA SMD 10 Port RoHS: Compliant | 0 |
|
$222.3200 / $269.9000 | Buy Now |
Part Details for 79527-5006
79527-5006 CAD Models
79527-5006 Part Data Attributes
|
79527-5006
Molex
Buy Now
|
Compare Parts:
79527-5006
Molex
|
Samacsys Manufacturer | Molex |