Part Details for 7953A-010-1000 by Belden Inc
Overview of 7953A-010-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 7953A-010-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Pair Cable - Cat6 - 4 Pair (8 Conductors) - 23 AWG - 600V - UL Style CMR - 1000.0' (304.8m) Length - Black. RoHS: Compliant |
1000 In Stock |
|
$2.6600 / $2.8700 | Buy Now |
|
Master Electronics | Multi-Pair Cable - Cat6 - 4 Pair (8 Conductors) - 23 AWG - 600V - UL Style CMR - 1000.0' (304.8m) Length - Black. RoHS: Compliant |
1000 In Stock |
|
$2.6600 / $2.8700 | Buy Now |