Part Details for 79540-5006 by Molex
Overview of 79540-5006 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-06A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 79540-5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4169
|
Newark | Nissan Usb&jack Media Port R Door |Molex 79540-5006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $14.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2880 Partner Stock |
|
$8.9700 / $13.4100 | Buy Now |
DISTI #
795405006-MOL
|
TME | 79540-5006 Min Qty: 4 | 2880 |
|
$8.8603 / $11.5846 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3744 |
|
RFQ | |
DISTI #
C1S549804257350
|
Chip1Stop | Other wires/cables | 2880 |
|
$7.4500 / $11.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2880 Partner Stock |
|
$8.9700 / $13.4100 | Buy Now |