Part Details for 79575-2000 by Molex
Overview of 79575-2000 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79575-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2358
|
Newark | 26Ckt Ipass To Ipass Ctrl To Ctrl 0.152/Molex |Molex 79575-2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $9.6000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Twin-ax 0.152m 30AWG 26 POS Mini-SAS to 26 POS Mini-SAS M-M Crimp-Crimp Bag RoHS: Compliant |
22 Partner Stock |
|
$4.7100 / $7.6200 | Buy Now |
DISTI #
65759680
|
Verical | Cable Assembly Twinax 0.152m 30AWG Mini-SAS to Mini-SAS 26 to 26 POS M-M Crimp-Crimp iPass™ Bag Min Qty: 12 Package Multiple: 1 | Americas - 22 |
|
$5.5100 | Buy Now |
DISTI #
Molex 79575-2000
|
PEI Genesis | Cable Assembly | 22 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Twin-ax 0.152m 30AWG 26 POS Mini-SAS to 26 POS Mini-SAS M-M Crimp-Crimp Bag RoHS: Compliant |
22 Partner Stock |
|
$4.7100 / $7.6200 | Buy Now |
DISTI #
10197183
|
TestEquity LLC | Molex 79575-2000 Internal iPass Mini SAS Cable Assembly, 26 Circuits, 30 AWG, 0.152m Length | 22 |
|
$5.8800 | Buy Now |
Part Details for 79575-2000
79575-2000 CAD Models
79575-2000 Part Data Attributes:
|
79575-2000
Molex
Buy Now
Datasheet
|
Compare Parts:
79575-2000
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | MINI SAS | |
Connector Side2 | MINI SAS | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE, POLYESTER | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Rated Current | 1 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |