Part Details for 79578211 by Wurth Elektronik
Overview of 79578211 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79578211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-12330-ND
|
DigiKey | BATT HLD COIN 24.5MM 1CEL PC PIN Min Qty: 1 Lead time: 18 Weeks Container: Box |
177 In Stock |
|
$1.3470 / $2.2700 | Buy Now |
DISTI #
710-79578211
|
Mouser Electronics | Coin Cell Battery Holders WA-BCPH Batt Type 2450 THT RoHS: Compliant | 54 |
|
$1.3400 / $2.2700 | Buy Now |