Part Details for 7957A 0101000 by Belden Inc
Overview of 7957A 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7957A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T4275
|
Newark | 4 Pr #24 Pp Sh Pvc/ Black |Belden 7957A 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,610.3000 / $3,896.4800 | Buy Now |
DISTI #
BEL2255-ND
|
DigiKey | CABLE CAT5 8 24AWG BLK 304.8M Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0461 | Buy Now |
DISTI #
566-7957A-1000-10
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 1000FT SPOOL BLACK RoHS: Compliant | 0 |
|
$3,556.9500 | Order Now |
DISTI #
71377773
|
RS | Industrial DataTuff CAT5e Cable, 24Awg/4Pr Solid BC, Ethernet/IP, PVC, Black | Belden 7957A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,628.0900 | RFQ |
DISTI #
7957A.0101000
|
TME | Wire, SF/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, solid Min Qty: 5 | 0 |
|
$4.3000 / $6.5800 | RFQ |