Part Details for 7957A 1NH1000 by Belden Inc
Overview of 7957A 1NH1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7957A 1NH1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T4277
|
Newark | 4 Pr #24 Pp Sh Pvc/ Teal 1Nh |Belden 7957A 1NH1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,916.5900 / $4,219.6600 | Buy Now |
DISTI #
BEL2257-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2258 | Buy Now |
DISTI #
566-7957A1NH1000
|
Mouser Electronics | Multi-Conductor Cables 4 PR #24 PP SH PVC RoHS: Compliant | 0 |
|
$3,632.2200 | Order Now |
DISTI #
72394758
|
RS | Cat 5e, 4BPr/24AWG BC PO, TC Braid, CMR, PVC Teal | Belden 7957A 1NH1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,804.5100 | RFQ |