Part Details for 7958A 1NH1000 by Belden Inc
Overview of 7958A 1NH1000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7958A 1NH1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T4281
|
Newark | 4 Pr #24 Pp Fs Frpvc/ Teal 1Nh |Belden 7958A 1NH1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,424.9200 / $2,612.5600 | Buy Now |
DISTI #
BEL2260-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9972 | Buy Now |
DISTI #
566-7958A1NH1000
|
Mouser Electronics | Multi-Conductor Cables 4 PR #24 PP FS FRPVC RoHS: Compliant | 0 |
|
$2,332.2000 | Order Now |
DISTI #
71377777
|
RS | DataTuff CAT5e Cable, 24Awg/4Pr Solid BC, Foil Shield, Ethernet/IP, PVC, Teal | Belden 7958A 1NH1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,332.2000 | RFQ |
DISTI #
7958A.1NH1000
|
TME | Wire, F/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, solid, Cu Min Qty: 5 | 0 |
|
$2.0400 / $3.1300 | RFQ |