Part Details for 7959851 (ALTERNATE: 7959851) by RS Pro
Overview of 7959851 (ALTERNATE: 7959851) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7959851 (ALTERNATE: 7959851)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70653878
|
RS | Industrial Power Socket, 3 Pole, Panel Mount, 16A, 415V, IP66 &IP67, Red | RS PRO 7959851 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$14.4000 | Buy Now |