Part Details for 7959864 (ALTERNATE: 7959864) by RS Pro
Overview of 7959864 (ALTERNATE: 7959864) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7959864 (ALTERNATE: 7959864)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70653882
|
RS | Industrial Power Socket, 2 Pole, Panel Mount, Heavy Duty, 32A, 230V, IP44, Blue | RS PRO 7959864 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$17.1900 / $20.7400 | Buy Now |