-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R/A STRN RELIEF KIT,SZ 17,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3936
|
Newark | Cable Gland (Clamp), Connector Shell Size:17, Cable Diameter Max:11.51Mm, Strain Relief Material:Nylon (Polyamide), Product Range:Cpc Series, For Use With:Circular Plastic Connectors, Cable Bundle Diameter Max:0.453", Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 796381-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$8.9800 / $9.6700 | Buy Now |
DISTI #
A33758-ND
|
DigiKey | CONN BCKSH W/CLMP SZ17 15/16-20 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
272 In Stock |
|
$8.8881 / $13.2700 | Buy Now |
DISTI #
796381-2
|
Avnet Americas | Connector Accessories Clamp Nylon Black Individual - Bulk (Alt: 796381-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4172 / $8.9258 | Buy Now |
DISTI #
52K3936
|
Avnet Americas | Connector Accessories Clamp Nylon Black Individual - Bulk (Alt: 52K3936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 3 Days Container: Bulk | 86 Partner Stock |
|
$9.8600 / $12.2100 | Buy Now |
DISTI #
571-796381-2
|
Mouser Electronics | Standard Circular Connector 17-XX R/A CBL CLMP RoHS: Compliant | 697 |
|
$8.5100 / $10.3700 | Buy Now |
|
Future Electronics | 15/16-20 Backshell, Cable Clamp Black Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.8000 / $7.8600 | Buy Now |
DISTI #
AMP796381-2
|
Heilind Electronics | R/A STRN RELIEF KITSZ 17CPC | Americas - 0 in Stock |
|
$9.2438 / $9.5240 | Buy Now |
|
Onlinecomponents.com | Conector Circular de Abrazadera - Ángulo Recto - 17 - 11.51 mm - Nylon (Poliamida) - Serie CPC. RoHS: Compliant |
273 In Stock |
|
$8.2400 / $10.4300 | Buy Now |
DISTI #
796381-2
|
TTI | Standard Circular Connector 17-XX R/A CBL CLMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 409 In Stock |
|
$8.4100 / $10.3800 | Buy Now |
DISTI #
796381-2
|
Avnet Americas | Connector Accessories Clamp Nylon Black Individual - Bulk (Alt: 796381-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4172 / $8.9258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796381-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796381-2
TE Connectivity
R/A STRN RELIEF KIT,SZ 17,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Mounting Option 1 | 15/16-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |