-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT HSG,CPC,17-9,REV SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3969
|
Newark | Circular Conn, Rcpt, 9Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 796439-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$12.1900 / $13.1800 | Buy Now |
DISTI #
71T7500
|
Newark | Recpt Hsg, cpc,17-9,rev Sex Rohs Compliant: Yes |Amp Te Connectivity 796439-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $15.9500 | Buy Now |
DISTI #
A136626-ND
|
DigiKey | CONN RCPT HSNG FMALE 9POS PNL MT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
662 In Stock |
|
$11.8110 / $15.7600 | Buy Now |
DISTI #
19H3969
|
Avnet Americas | Conn CPC SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 19H3969) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$12.1900 / $14.4800 | Buy Now |
DISTI #
796439-2
|
Avnet Americas | Conn CPC SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 796439-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1497 / $13.4174 | Buy Now |
DISTI #
571-796439-2
|
Mouser Electronics | Standard Circular Connector RECPT HSG,CPC 17-9,REV SEX RoHS: Compliant | 207 |
|
$11.5200 / $12.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Box | 0Box |
|
$11.1200 | Buy Now |
DISTI #
AMP796439-2
|
Heilind Electronics | RECPT HSGCPC17-9REV SEX | Americas - 0 in Stock |
|
$11.1849 / $14.1029 | Buy Now |
|
Onlinecomponents.com | RECPT HSG,CPC,17-9,REV SEX RoHS: Compliant |
740 In Stock |
|
$11.0100 / $12.5200 | Buy Now |
DISTI #
796439-2
|
TTI | Standard Circular Connector RECPT HSG,CPC 17-9,REV SEX Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$10.3800 / $11.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796439-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796439-2
TE Connectivity
RECPT HSG,CPC,17-9,REV SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66461-9; 66461-8; 261613-1; 201332-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |