Part Details for 796634-3 (ALTERNATE: 796634-3) by TE Connectivity
Overview of 796634-3 (ALTERNATE: 796634-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 796634-3 (ALTERNATE: 796634-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70088680
|
RS | Terminal Block Connector Screw Clamp Rt Angle 15A 300V 12-30AWG Green 3 Position | TE Connectivity 796634-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5142 |
|
$1.4500 / $1.9300 | Buy Now |