-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796634-7) 7 POS 5.08MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3271
|
Newark | Terminal Block, Pluggable, 7Way, 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 796634-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$4.4400 / $6.4400 | Buy Now |
DISTI #
90AJ0684
|
Newark | Pluggable Terminal Blocks 5.08Mm Ra Plug 7P Rohs Compliant: Yes |Buchanan Te Connectivity 796634-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$8.4600 / $10.9800 | Buy Now |
DISTI #
16H6352
|
Newark | Terminal Block, Pluggable, 7Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:7Positions, Wire Size (Awg):30Awg To 12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 796634-7 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
A106730-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9028 In Stock |
|
$4.8326 / $7.4700 | Buy Now |
DISTI #
796634-7
|
Avnet Americas | Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796634-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.0042 / $4.8186 | Buy Now |
DISTI #
571-7966347
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM RA PLUG 7P RoHS: Compliant | 407 |
|
$4.2300 / $5.9100 | Buy Now |
DISTI #
V36:1790_11848611
|
Arrow Electronics | Conn Eurostyle Block F 7 POS 5.08mm Screw RA Cable Mount 15A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2245 | Americas - 22644 |
|
$2.1150 / $4.1407 | Buy Now |
DISTI #
V99:2348_11848611
|
Arrow Electronics | Conn Eurostyle Block F 7 POS 5.08mm Screw RA Cable Mount 15A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2222 | Americas - 307 |
|
$3.7210 / $4.8910 | Buy Now |
|
Future Electronics | Buchanan Series 7 Position 5.08mm Pitch 12-30AWG Terminal Block Plug RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.4200 / $5.1500 | Buy Now |
DISTI #
AMP796634-7
|
Heilind Electronics | 7 POS 5.08MM R/A PLUGTRM BLK | Americas - 0 in Stock |
|
$2.8790 / $5.0648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796634-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796634-7
TE Connectivity
(796634-7) 7 POS 5.08MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |