-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796636-2) 2POS 5.08MM CE VRT HDR,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1264
|
Newark | 2Pos5.08Mmcevrthdr, trmblk Rohs Compliant: Yes |Amp Te Connectivity 796636-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$0.4630 / $0.6270 | Buy Now |
DISTI #
74T0909
|
Newark | Terminal Block Header, 2, 300 V, 15 A, 5.08 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Buchanan Te Connectivity 796636-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 / $0.6070 | Buy Now |
DISTI #
A98231-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
91275 In Stock |
|
$0.3650 / $1.1000 | Buy Now |
DISTI #
77AC1264
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 77AC1264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 36 Partner Stock |
|
$0.4630 / $0.6270 | Buy Now |
DISTI #
571-7966362
|
Mouser Electronics | Pluggable Terminal Blocks 2P VERT HDR TERM BLK RoHS: Compliant | 13142 |
|
$0.2150 / $0.4400 | Buy Now |
|
Future Electronics | 2 Position 5.08 mm Pitch Shrouded Terminal Block Header RoHS: Compliant pbFree: Yes Min Qty: 50400 Package Multiple: 1200 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.1950 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.2950 / $0.3600 | Buy Now |
DISTI #
AMP796636-2
|
Heilind Electronics | 2POS 5.08MM CE VRT HDRTRM BLK | Americas - 0 in Stock |
|
$0.1848 | Buy Now |
|
Onlinecomponents.com | 2POS 5.08MM CE VRT HDR,TRM BLK RoHS: Compliant |
79800 Partner Stock |
|
$0.1987 / $0.2262 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 89 |
|
$0.3413 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796636-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796636-2
TE Connectivity
(796636-2) 2POS 5.08MM CE VRT HDR,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |