-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4661
|
Newark | Pluggable Terminal Blocks 5.08Mm Ra Hdr 7P |Amp Te Connectivity 796638-7 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$1.6800 | Buy Now |
DISTI #
16H6361
|
Newark | 7Pos 5.08Mm Ce R/A Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796638-7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2100 | Buy Now |
DISTI #
A114502-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
264 In Stock |
|
$1.2791 / $2.2300 | Buy Now |
DISTI #
796638-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 796638-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0304 / $1.1634 | Buy Now |
DISTI #
571-7966387
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM RA HDR 7P RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
V36:1790_11848998
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2129 | Americas - 1180 |
|
$0.8057 / $1.0140 | Buy Now |
|
Future Electronics | Header Shrouded 7 Position 5.08 mm Pitch Right Angle Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.1300 / $1.2300 | Buy Now |
DISTI #
AMP796638-7
|
Heilind Electronics | 7POS 5.08MM CE R/A HDRTRM BLK | Americas - 0 in Stock |
|
$1.0566 / $1.2591 | Buy Now |
|
Onlinecomponents.com | 7POS 5.08MM CE R/A HDR,TRM BLK RoHS: Compliant |
1317 In Stock |
|
$1.1300 / $1.4700 | Buy Now |
DISTI #
58871470
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2129 | Americas - 1180 |
|
$1.0140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796638-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796638-7
TE Connectivity
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |