-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796642-5) 5POS 5.0MM CE VRT HDR,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C9494
|
Newark | 5Pos 5.0Mm Ce Vrt Hdr,trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796642-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1000 | Buy Now |
DISTI #
A98434-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
716 In Stock |
|
$0.8812 / $1.5800 | Buy Now |
DISTI #
796642-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 796642-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8319 / $1.0011 | Buy Now |
DISTI #
571-796642-5
|
Mouser Electronics | Pluggable Terminal Blocks 5POS 5.0MM VRT HDR RoHS: Compliant | 0 |
|
$0.9070 / $2.3100 | Order Now |
|
Future Electronics | Header Shrouded 5 Position 5 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$0.9300 / $1.0500 | Buy Now |
DISTI #
AMP796642-5
|
Heilind Electronics | 5POS 5.0MM CE VRT HDRTRM BLK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5POS 5.0MM CE VRT HDR,TRM BLK RoHS: Compliant |
1876 In Stock |
|
$0.5360 / $1.0820 | Buy Now |
DISTI #
64045721
|
Verical | Conn Shrouded Header (4 Sides) M 5 POS 5mm Solder ST Top Entry Thru-Hole Box Min Qty: 150 Package Multiple: 150 Date Code: 2230 | Americas - 1800 |
|
$0.9598 / $1.4305 | Buy Now |
DISTI #
796642-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 796642-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8319 / $1.0011 | Buy Now |
DISTI #
796642-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 796642-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8319 / $1.0011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796642-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796642-5
TE Connectivity
(796642-5) 5POS 5.0MM CE VRT HDR,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |