Part Details for 796642-6 by TE Connectivity
Results Overview of 796642-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
796642-6 Information
796642-6 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 796642-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4041
|
Newark | 6Pos 5.0Mm Ce Vrt Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796642-6 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.5300 | Buy Now |
DISTI #
796642-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 796642-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7142 / $1.3132 | Buy Now |
DISTI #
AMP796642-6
|
Heilind Electronics | 6POS 5.0MM CE VRT HDRTRM BLK | Americas - 0 in Stock |
|
$0.9442 / $1.4794 | Buy Now |
DISTI #
AMP796642-6
|
Interstate Connecting Components | 6POS 5.0MM CE VRT HDRTRM BLK | 0 |
|
$0.9442 / $1.4794 | Buy Now |
DISTI #
796642-6
|
Richardson RFPD | TERMINAL BLOCK RoHS: Compliant Min Qty: 800 | 0 |
|
$0.7800 / $1.2400 | Buy Now |
DISTI #
000000000000944837
|
Sager | Pluggable Terminal Blocks 6POS 5.0MM CE VRT HD Min Qty: 800 | 600 |
|
$1.0300 / $1.3900 | Buy Now |
DISTI #
796642-6
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole (Alt: 796642-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
796642-6
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole (Alt: 796642-6) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 796642-6
796642-6 CAD Models
796642-6 Part Data Attributes
|
796642-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796642-6
TE Connectivity
(796642-6) 6POS 5.0MM CE VRT HDR,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA 6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 796642-6
This table gives cross-reference parts and alternative options found for 796642-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796642-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.