-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796645-2) 2POS 5.0MM CE R/A HDR,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6862
|
Newark | 2Pos 5.0Mm Ce R/A Hdr, trm Blk |Amp Te Connectivity 796645-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $1.1900 | Buy Now |
DISTI #
17H0980
|
Newark | 2Pos 5.0Mm Ce R/A Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796645-2 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 / $0.3940 | Buy Now |
DISTI #
A114512-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2373 In Stock |
|
$0.3198 / $0.6200 | Buy Now |
DISTI #
796645-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 796645-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 6 Days Container: Bulk | 3300 Factory Stock |
|
$0.2975 / $0.3359 | Buy Now |
DISTI #
571-796645-2
|
Mouser Electronics | Pluggable Terminal Blocks 2POS 5.0MM CE R/A HDR TRM BLK RoHS: Compliant | 223 |
|
$0.3120 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.2830 | Buy Now |
DISTI #
AMP796645-2
|
Heilind Electronics | 2POS 5.0MM CE R/A HDRTRM BLK | Americas - 0 in Stock |
|
$0.2718 / $0.3635 | Buy Now |
|
Onlinecomponents.com | Header - Male Pins - Shrouded (4 Side) - 2 Position - 1 Row - 0.197" (5.00mm) Pitch - 15A - 300V - Solder Termination - Right Angle - Through Hole. RoHS: Compliant |
2400 In Stock 3300 Factory Stock |
|
$0.3337 / $0.4339 | Buy Now |
DISTI #
73571845
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2326 | Americas - 2400 |
|
$0.4224 / $0.5694 | Buy Now |
DISTI #
AMP796645-2
|
Interstate Connecting Components | 2POS 5.0MM CE R/A HDRTRM BLK | 0 |
|
$0.2718 / $0.3635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796645-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796645-2
TE Connectivity
(796645-2) 2POS 5.0MM CE R/A HDR,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE66, 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |