-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796683-4) TERMI-BLOK PCB MOUNT 90 4P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7340
|
Newark | Termi-Blok Pcb Mount 90 4P. Rohs Compliant: Yes |Buchanan Te Connectivity 796683-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.4700 | Buy Now |
DISTI #
36AC8397
|
Newark | Termi-Blok Pcb Mount 90 4P. |Amp Te Connectivity 796683-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.6600 | Buy Now |
DISTI #
A114516-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4200 In Stock |
|
$1.2030 / $2.0900 | Buy Now |
DISTI #
796683-4
|
Avnet Americas | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 796683-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 7 Weeks, 6 Days Container: Bulk | 1200 Factory Stock |
|
$1.1067 / $1.3318 | Buy Now |
DISTI #
571-796683-4
|
Mouser Electronics | Fixed Terminal Blocks RCPT 4POS VERT 5MM RoHS: Compliant | 892 |
|
$1.1700 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.1100 | Buy Now |
DISTI #
AMP796683-4
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 4P. | Americas - 0 in Stock |
|
$0.9069 / $1.4210 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 4P. RoHS: Compliant |
1200 On Order 1200 Factory Stock |
|
$1.1500 / $1.6500 | Buy Now |
|
Quest Components | 17.5 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 107 |
|
$0.9113 / $1.5188 | Buy Now |
DISTI #
796683-4
|
TTI | Fixed Terminal Blocks RCPT 4POS VERT 5MM Min Qty: 600 Package Multiple: 150 Container: Each | Americas - 0 |
|
$0.8900 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796683-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796683-4
TE Connectivity
(796683-4) TERMI-BLOK PCB MOUNT 90 4P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, PA 66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |