-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136647-ND
|
DigiKey | TERM BLK 6POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1246 In Stock |
|
$1.7624 / $3.1300 | Buy Now |
DISTI #
796683-6
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 796683-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6605 / $1.9983 | Buy Now |
DISTI #
571-796683-6
|
Mouser Electronics | Fixed Terminal Blocks SIDE ENTRY 6 POS 5MM RoHS: Compliant | 1237 |
|
$1.6000 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$1.6600 | Buy Now |
DISTI #
AMP796683-6
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 6P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 6P. RoHS: Compliant |
1080 In Stock |
|
$1.5400 / $2.4100 | Buy Now |
DISTI #
796683-6
|
TTI | Fixed Terminal Blocks SIDE ENTRY 6 POS 5MM Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$1.1600 / $1.7100 | Buy Now |
DISTI #
796683-6
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 796683-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6605 / $1.9983 | Buy Now |
DISTI #
796683-6
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 796683-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6605 / $1.9983 | Buy Now |
DISTI #
796683-6
|
Avnet Abacus | Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact (Alt: 796683-6) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796683-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796683-6
TE Connectivity
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, PA 66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |