-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796698-5) TERMI-BLOK HEADER,ASSY90 5P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4169
|
Newark | Termi-Blok Header, assy90 5P. Rohs Compliant: Yes |Buchanan Te Connectivity 796698-5 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.2800 | Buy Now |
DISTI #
796698-5-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5MM Min Qty: 600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3394 | Buy Now |
DISTI #
796698-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 796698-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9659 / $1.1624 | Buy Now |
DISTI #
571-796698-5
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 5P. RoHS: Compliant | 0 |
|
$1.1500 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.9640 | Buy Now |
DISTI #
AMP796698-5
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 5P. | Americas - 0 in Stock |
|
$0.7916 / $1.2594 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 5P. RoHS: Compliant | 0 |
|
$0.6380 / $1.3020 | Buy Now |
DISTI #
AMP796698-5
|
Interstate Connecting Components | TERMI-BLOK HEADER,ASSY90 5P. | 0 |
|
$0.7916 / $1.2594 | Buy Now |
DISTI #
796698-5
|
Avnet Abacus | (Alt: 796698-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK HEADER,ASSY90 5P. RoHS: Compliant | 0 |
|
$0.6380 / $1.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796698-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796698-5
TE Connectivity
(796698-5) TERMI-BLOK HEADER,ASSY90 5P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |