There are no models available for this part yet.
Overview of 796709-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 796709-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
796709-1
|
Avnet Americas | 8DBL-05-007=8 SRS BARRIER STRP - Bag (Alt: 796709-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 17 Weeks, 6 Days Container: Bag | 0 |
|
$2.9227 / $3.2998 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 480 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.7800 | Buy Now | ||
DISTI #
AMP796709-1
|
Heilind Electronics | 8DBL-05-007=8 SRS BARRIER STRP | Americas - 0 in Stock |
|
$3.4662 | Buy Now | |
Onlinecomponents.com | 8DBL-05-007=8 SRS BARRIER STRP RoHS: Compliant | 0 |
|
$2.9900 / $8.7700 | Buy Now | ||
DISTI #
AMP796709-1
|
Interstate Connecting Components | 8DBL-05-007=8 SRS BARRIER STRP | 0 |
|
$3.4662 | Buy Now | |
DISTI #
796709-1
|
Avnet Abacus | (Alt: 796709-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 8DBL-05-007=8 SRS BARRIER STRP RoHS: Compliant | 0 |
|
$2.9900 / $8.7700 | Buy Now |
CAD Models for 796709-1 by TE Connectivity
Part Data Attributes for 796709-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
17 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POLYAMIDE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
30 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
5.26 mm2
|
Wire Gauge
|
10 AWG
|