Part Details for 796709-2 by TE Connectivity
Overview of 796709-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 796709-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8398
|
Newark | 8Dbl-07-002=8Dbl Tri Barrier |Amp Te Connectivity 796709-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1014 |
|
$10.2000 | Buy Now |
DISTI #
2266-796709-2-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.438" Min Qty: 10 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
1014 In Stock |
|
$7.3200 / $10.4000 | Buy Now |
DISTI #
796709-2-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.438" Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8008 | Buy Now |
DISTI #
796709-2
|
Avnet Americas | 8DBL-07-002=8DBL TRI BARRIER - Bulk (Alt: 796709-2) RoHS: Compliant Min Qty: 960 Package Multiple: 320 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$8.9337 | Buy Now |
DISTI #
571-796709-2
|
Mouser Electronics | Barrier Terminal Blocks 8DBL-07-002= 8DBL TRI BARRIER RoHS: Compliant | 0 |
|
$9.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 320 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.0200 | Buy Now |
DISTI #
AMP796709-2
|
Heilind Electronics | 8DBL-07-002=8DBL TRI BARRIER | Americas - 0 in Stock |
|
$10.0167 | Buy Now |
|
Onlinecomponents.com | 8DBL-07-002=8DBL TRI BARRIER RoHS: Compliant |
1014 Partner Stock |
|
$8.4300 / $10.3500 | Buy Now |
DISTI #
7967092-TEC
|
TME | 796709-2 Min Qty: 5 | 1014 |
|
$6.5701 / $10.3793 | Buy Now |
DISTI #
AMP796709-2
|
Interstate Connecting Components | 8DBL-07-002=8DBL TRI BARRIER | 0 |
|
$10.0167 | Buy Now |
Part Details for 796709-2
796709-2 CAD Models
796709-2 Part Data Attributes
|
796709-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796709-2
TE Connectivity
8DBL-07-002=8DBL TRI BARRIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |