-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796739-2) 2 POS PCB MT 9.52MM HI CRT TBK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6391
|
Newark | 2 Pos Pcb Mt 9.52Mm Hi Crt Tbk Rohs Compliant: Yes |Buchanan Te Connectivity 796739-2 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |
DISTI #
77AC1296
|
Newark | Fixed Terminal Blocks 2P Side Entry 9.52Mm |Amp Te Connectivity 796739-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.9400 | Buy Now |
DISTI #
80AH1025
|
Newark | 2 Pos Pcb Mt 9.52Mm Hi Crt Tbk Rohs Compliant: Yes |Te Connectivity 796739-2 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.4500 | Buy Now |
DISTI #
A98273-ND
|
DigiKey | TERM BLK 2P SIDE ENT 9.53MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1322 In Stock |
|
$2.2969 / $4.0300 | Buy Now |
DISTI #
796739-2
|
Avnet Americas | Conn Terminal Block F 2 POS 9.53mm Solder RA Thru-Hole 32A/Contact - Bulk (Alt: 796739-2) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 20 |
|
$1.9587 | Buy Now |
DISTI #
571-796739-2
|
Mouser Electronics | Fixed Terminal Blocks 2P SIDE ENTRY 9.52mm RoHS: Compliant | 1886 |
|
$1.9200 / $3.2600 | Buy Now |
|
Future Electronics | 2 Position 9.53 mm Pitch Solder RA Through Hole 32 A Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 1200Box |
|
$1.8600 / $2.1100 | Buy Now |
DISTI #
AMP796739-2
|
Heilind Electronics | 2 POS PCB MT 9.52MM HI CRT TBK | Americas - 0 in Stock |
|
$2.0567 / $3.0698 | Buy Now |
|
Onlinecomponents.com | 2 POS PCB MT 9.52MM HI CRT TBK RoHS: Compliant |
390 In Stock |
|
$1.2700 / $3.8600 | Buy Now |
DISTI #
80595997
|
Verical | Conn Eurostyle Block F 2 POS 9.53mm Solder RA Thru-Hole 30A Min Qty: 150 Package Multiple: 150 Date Code: 2402 | Americas - 750 |
|
$2.6606 / $2.8976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796739-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796739-2
TE Connectivity
(796739-2) 2 POS PCB MT 9.52MM HI CRT TBK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |