Part Details for 796743-3 by TE Connectivity
Overview of 796743-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 796743-3
796743-3 CAD Models
796743-3 Part Data Attributes
|
796743-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796743-3
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE 66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 796743-3
This table gives cross-reference parts and alternative options found for 796743-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796743-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1986428-1 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 796743-3 vs 1986428-1 |
8PCV-03-662 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 796743-3 vs 8PCV-03-662 |
7-1437657-3 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 796743-3 vs 7-1437657-3 |
A387203 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 796743-3 vs A387203 |
1986428-1 | Terminal Block, 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 796743-3 vs 1986428-1 |
A389203 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 796743-3 vs A389203 |
4-1546159-9 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 796743-3 vs 4-1546159-9 |
7-1437658-3 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 796743-3 vs 7-1437658-3 |
1546137-1 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 796743-3 vs 1546137-1 |
7-1437657-1 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 796743-3 vs 7-1437657-1 |