-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796861-2) 2 POS TERMI-BLOK PLUG VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3282
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 796861-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 562 |
|
$2.6900 / $4.0900 | Buy Now |
DISTI #
96Y4685
|
Newark | 2 Pos Termi-Blok Plug Vertical |Amp Te Connectivity 796861-2 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
A98289-ND
|
DigiKey | TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
451 In Stock |
|
$3.0512 / $4.6800 | Buy Now |
DISTI #
796861-2
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw ST Panel Mount 15A/Contact - Bulk (Alt: 796861-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1984 / $2.4821 | Buy Now |
DISTI #
571-796861-2
|
Mouser Electronics | Pluggable Terminal Blocks 2 POS PLUG VERTICAL RoHS: Compliant | 947 |
|
$2.4400 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.0900 | Buy Now |
DISTI #
AMP796861-2
|
Heilind Electronics | 2 POS TERMI-BLOK PLUG VERTICAL | Americas - 0 in Stock |
|
$2.6072 / $2.6461 | Buy Now |
|
Onlinecomponents.com | 2 POS TERMI-BLOK PLUG VERTICAL RoHS: Compliant |
723 In Stock |
|
$2.2800 / $3.5400 | Buy Now |
DISTI #
796861-2
|
TTI | Pluggable Terminal Blocks 2 POS PLUG VERTICAL Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$1.8200 / $2.3700 | Buy Now |
DISTI #
AMP796861-2
|
Interstate Connecting Components | 2 POS TERMI-BLOK PLUG VERTICAL | 0 |
|
$2.6072 / $2.6461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796861-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796861-2
TE Connectivity
(796861-2) 2 POS TERMI-BLOK PLUG VERTICAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |