-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6871
|
Newark | 2 Pos Termi-Blok Pcb Sd Wr Ent |Amp Te Connectivity 796911-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.4480 | Buy Now |
DISTI #
V99:2348_11837611
|
Arrow Electronics | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1614 | Americas - 47 |
|
$0.0819 / $0.3549 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A RoHS: Compliant |
18 Partner Stock |
|
$0.2573 / $0.4692 | Buy Now |
DISTI #
26023300
|
Verical | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A Min Qty: 17 Package Multiple: 1 Date Code: 1614 | Americas - 47 |
|
$0.0819 / $0.1452 | Buy Now |
DISTI #
796911-2
|
Avnet Abacus | 2 POS TERMI-BLOK PCB SD WR ENT (Alt: 796911-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A RoHS: Compliant |
18 Partner Stock |
|
$0.2573 / $0.4692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796911-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796911-2
TE Connectivity
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |