-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796949-4) 4 POS TERMI-BLOK PCB MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1994
|
Newark | 796949-4 Rohs Compliant: Yes |Buchanan Te Connectivity 796949-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$1.1100 | Buy Now |
DISTI #
77AC1310
|
Newark | Fixed Terminal Blocks 5.08Mm Vertical 4P Wire |Amp Te Connectivity 796949-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94468 |
|
$1.3800 / $1.9300 | Buy Now |
DISTI #
34C9480
|
Newark | Terminal Block, Pcb, 4 Position, 30-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:17.5A, Colour:Black Rohs Compliant: Yes |Buchanan Te Connectivity 796949-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.4700 | Buy Now |
DISTI #
796949-4-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4142 In Stock |
|
$1.2040 / $2.1000 | Buy Now |
DISTI #
796949-4
|
Avnet Americas | Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 796949-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 89300 Factory Stock |
|
$1.1100 | Buy Now |
DISTI #
571-7969494
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM VERTICAL 4P wire protector RoHS: Compliant | 1303 |
|
$0.7710 / $1.9900 | Buy Now |
|
Future Electronics | Wire to Board 4 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 8572Box |
|
$1.1100 / $1.2600 | Buy Now |
DISTI #
AMP796949-4
|
Heilind Electronics | 4 POS TERMI-BLOK PCB MOUNT | Americas - 0 in Stock |
|
$0.9076 / $1.4222 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Terminal Block - 5.08 mm - 4 Positions - 30 AWG - 12 AWG - 3 mm² - Screw. RoHS: Compliant |
94488 In Stock |
|
$0.6920 / $0.7850 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 1 ROW(S), 1 DECK(S) | 68 |
|
$0.8888 / $1.4813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796949-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796949-4
TE Connectivity
(796949-4) 4 POS TERMI-BLOK PCB MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |