Part Details for 79696044 by Crouzet
Overview of 79696044 by Crouzet
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79696044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3102
|
Newark | S8 3 Electrode Holder |Crouzet 79696044 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
Buy Now | |
DISTI #
93X7995
|
Newark | S8 3 Electrode Holder Rohs Compliant: Yes |Crouzet 79696044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.6900 | Buy Now |
DISTI #
2266-79696044-ND
|
DigiKey | CONTROL LIQ LVL PROBE Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$108.6200 | Buy Now |
DISTI #
79696044-ND
|
DigiKey | CONTROL LIQ LVL PROBE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.6900 | Buy Now |
DISTI #
874-79696044
|
Mouser Electronics | Sensor Hardware & Accessories Lqud Lvl Probe Holdr 3 Electrd 1m Lng RoHS: Compliant | 0 |
|
$113.0800 | Order Now |
DISTI #
70522230
|
RS | Stainless Steel 3 temperature or sensor probe holder | Crouzet 79696044 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$99.6800 / $112.0000 | Buy Now |
|
Onlinecomponents.com | Electrode and probe holder for Relay RoHS: Compliant |
12 Partner Stock |
|
$65.1500 / $115.3400 | Buy Now |
DISTI #
62211799
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$101.8500 | Buy Now |
DISTI #
CROUZET-S8
|
TME | Sensor for fluid level controllers, 24VAC, R 1/2", EN, max.2bar Min Qty: 1 | 2 |
|
$89.7900 / $103.6000 | Buy Now |
DISTI #
C1S156100113202
|
Chip1Stop | Sensor accessories RoHS: Compliant | 12 |
|
$120.0000 / $128.0000 | Buy Now |