-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796980-3) 3 POS TERMI-BLOK VERT HDR 7.62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3285
|
Newark | Terminal Block, Header, 3Way, Th Rohs Compliant: Yes |Buchanan Te Connectivity 796980-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 585 |
|
$0.7870 / $1.0300 | Buy Now |
DISTI #
36AC8401
|
Newark | Pluggable Terminal Blocks Hdr 03P Vrt Grn C/E |Amp Te Connectivity 796980-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 / $1.5600 | Buy Now |
DISTI #
A114532-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 7.62MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1800 In Stock |
|
$0.5239 / $0.9900 | Buy Now |
DISTI #
796980-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 7.62mm Solder ST Thru-Hole - Bulk (Alt: 796980-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5105 / $0.5764 | Buy Now |
DISTI #
571-796980-3
|
Mouser Electronics | Pluggable Terminal Blocks HDR 03P VRT GRN C/E RoHS: Compliant | 1140 |
|
$0.5220 / $1.5700 | Buy Now |
|
Future Electronics | Header Shrouded 3 Position 7.62 mm Pitch Single Row Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.5450 / $0.6200 | Buy Now |
DISTI #
AMP796980-3
|
Heilind Electronics | 3 POS TERMI-BLOK VERT HDR 7.62 | Americas - 0 in Stock |
|
$0.4666 / $0.6334 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant |
2250 In Stock |
|
$0.4650 / $0.7637 | Buy Now |
DISTI #
796980-3
|
TTI | Pluggable Terminal Blocks HDR 03P VRT GRN C/E Min Qty: 1200 Package Multiple: 150 Container: Each | Americas - 0 |
|
$0.4570 / $0.5740 | Buy Now |
DISTI #
796980-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 7.62mm Solder ST Thru-Hole - Bulk (Alt: 796980-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5105 / $0.5764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796980-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796980-3
TE Connectivity
(796980-3) 3 POS TERMI-BLOK VERT HDR 7.62
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |