-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796981-5) 5 POS TERMI-BLOK R/A PLUG 7.62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C8576
|
Newark | 5 Pos Termi-Blok R/A Plug 7.62 Rohs Compliant: Yes |Buchanan Te Connectivity 796981-5 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.0900 | Buy Now |
DISTI #
796981-5-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 7.62MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1726 | Buy Now |
DISTI #
796981-5
|
Avnet Americas | Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796981-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 2339 Factory Stock |
|
$3.5972 / $4.3288 | Buy Now |
DISTI #
571-7969815
|
Mouser Electronics | Pluggable Terminal Blocks RIGHT ANGLE PLUG 5P RoHS: Compliant | 156 |
|
$4.7400 / $8.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$3.5900 | Buy Now |
DISTI #
AMP796981-5
|
Heilind Electronics | 5 POS TERMI-BLOK R/A PLUG 7.62 | Americas - 0 in Stock |
|
$2.5863 / $4.5499 | Buy Now |
|
Onlinecomponents.com | 5 POS TERMI-BLOK R/A PLUG 7.62 RoHS: Compliant |
800 In Stock |
|
$3.9800 / $8.5800 | Buy Now |
DISTI #
796981-5
|
Avnet Americas | Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796981-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 2339 Factory Stock |
|
$3.5972 / $4.3288 | Buy Now |
DISTI #
796981-5
|
Avnet Americas | Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796981-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 2339 Factory Stock |
|
$3.5972 / $4.3288 | Buy Now |
DISTI #
AMP796981-5
|
Interstate Connecting Components | 5 POS TERMI-BLOK R/A PLUG 7.62 | 0 |
|
$2.5863 / $4.5499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796981-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796981-5
TE Connectivity
(796981-5) 5 POS TERMI-BLOK R/A PLUG 7.62
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 796981-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796981-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39871-0205 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 796981-5 vs 39871-0205 |
39860-1005 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 796981-5 vs 39860-1005 |
395333505 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 796981-5 vs 395333505 |
ELFF05230 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 796981-5 vs ELFF05230 |
TBP04P1-500-05GR | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | CUI Devices | 796981-5 vs TBP04P1-500-05GR |
860905-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 796981-5 vs 860905-G30 |
395338005 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 796981-5 vs 395338005 |
860805-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 796981-5 vs 860805-G30 |
39860-0305 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 796981-5 vs 39860-0305 |
39860-0205 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 796981-5 vs 39860-0205 |