Part Details for 79758-0004 by Molex
Overview of 79758-0004 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79758-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6203
|
Newark | Cable Assy, Crimp Skt-Skt, Black, 150Mm, Connector To Connector:Picoblade Crimp Terminal Socket To Picoblade Crimp Terminal Socket, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Micro-Fit 3.0 79758 Series, Rohs Compliant: Yes |Molex 79758-0004 (Alternate Part Number: 884982052673 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3689 |
|
$0.6570 / $0.9760 | Buy Now |
DISTI #
538-79758-0004
|
Mouser Electronics | Rectangular Cable Assemblies MicroFit 150mm 20AWG Pre-Crimped Lead Gld RoHS: Compliant | 872 |
|
$0.5220 / $0.9700 | Buy Now |
DISTI #
70784228
|
RS | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female, Gold, 150mm, 20 AWG | Molex Incorporated 79758-0004 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Onlinecomponents.com | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female - Gold (Au) Plating - 150.00mm Length - 20 AWG - Black. RoHS: Compliant | 0 |
|
$0.4800 / $0.5320 | Buy Now |
|
Onlinecomponents.com | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female - Gold (Au) Plating - 150.00mm Length - 20 AWG - Black. RoHS: Compliant | 0 |
|
$0.4690 / $0.5200 | Buy Now |
DISTI #
79758-0004
|
TTI | Rectangular Cable Assemblies MicroFit 150mm 20AWG Pre-Crimped Lead Gld RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.5170 | Buy Now |
DISTI #
MX-79758-0004
|
TME | Contact, female, gold-plated, 20AWG, Micro-Fit 3.0, Len: 0.15m Min Qty: 1 | 0 |
|
$0.6180 / $1.0190 | RFQ |
DISTI #
MOL79758-0004
|
Interstate Connecting Components | MICRO-FIT 430300003, 20 AWG UL1061,150MM | 75 |
|
$0.4994 / $0.5322 | Buy Now |
Part Details for 79758-0004
79758-0004 CAD Models
79758-0004 Part Data Attributes:
|
79758-0004
Molex
Buy Now
|
Compare Parts:
79758-0004
Molex
|
Samacsys Manufacturer | Molex |