Part Details for 79758-1013 by Molex
Overview of 79758-1013 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79758-1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0721
|
Newark | Click-Mate 300Mm 28Awg Pre-Crimped Lead |Molex 79758-1013 (Alternate Part Number: 889056820066 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 | Buy Now |
DISTI #
44AJ9442
|
Newark | Click-Mate 300Mm 28Awg Pre-Crimped Lead |Molex 79758-1013 (Alternate Part Number: 889056820066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8810 / $1.3600 | Buy Now |
DISTI #
538-79758-1013
|
Mouser Electronics | Rectangular Cable Assemblies 1.25 Click-Mate300mm 28AWG Pre-Crimp Lead RoHS: Compliant | 10004 |
|
$0.6680 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1061 0.3m 28AWG Terminal to Terminal F-F Crimp-Crimp Bag RoHS: Compliant | 0 |
|
$0.6400 / $0.8500 | Buy Now |
DISTI #
10234416
|
TestEquity LLC | Molex 79758-1013 Pre-Crimped Lead CLIK-Mate, 1.25mm Male, Tin (Sn) Plating, 300mm Length, 28 AWG, Black | 0 |
|
$0.9500 | Buy Now |