Part Details for 79758-1060 by Molex
Overview of 79758-1060 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79758-1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4652
|
Newark | Cable Assy, Crimp Skt-Skt, 304Mm, Red Rohs Compliant: Yes |Molex 79758-1060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10271 |
|
$1.0100 / $1.4800 | Buy Now |
DISTI #
0797581060
|
Avnet Americas | Cable Assembly UL1061 0.3m 28AWG 1POS Crimp Terminal to 1POS Crimp Terminal SKT-SKT Bag - Bulk (Alt: 0797581060) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
538-79758-1060
|
Mouser Electronics | Specialized Cables PICOBLADE PRECRP LEAD 304MM AWG28 RoHS: Compliant | 3981 |
|
$0.7190 / $1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $0.8500 | Buy Now |
DISTI #
79758-1060
|
TTI | Specialized Cables PICOBLADE PRECRP LEAD 304MM AWG28 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.7000 / $0.7300 | Buy Now |
DISTI #
0797581060
|
Avnet Americas | Cable Assembly UL1061 0.3m 28AWG 1POS Crimp Terminal to 1POS Crimp Terminal SKT-SKT Bag - Bulk (Alt: 0797581060) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
3241778
|
element14 Asia-Pacific | CABLE ASSY, CRIMP SKT-SKT, 304MM, RED RoHS: Compliant Min Qty: 1 Container: Each | 10271 |
|
$1.4295 / $1.4888 | Buy Now |
DISTI #
3241778
|
Farnell | CABLE ASSY, CRIMP SKT-SKT, 304MM, RED RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 2 Days Container: Each | 10271 |
|
$0.8403 / $1.6253 | Buy Now |
DISTI #
10197234
|
TestEquity LLC | Molex 79758-1060 Specialized Cables Picoblade Precrp Lead 304mm, AWG28 | 0 |
|
$0.9500 | Buy Now |
Part Details for 79758-1060
79758-1060 CAD Models
79758-1060 Part Data Attributes:
|
79758-1060
Molex
Buy Now
|
Compare Parts:
79758-1060
Molex
|
Samacsys Manufacturer | Molex |