Part Details for 79758-1149 by Molex
Overview of 79758-1149 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79758-1149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8014
|
Newark | Cable Assy, Crimp Skt-Skt, 26Awg, 300Mm, Connector To Connector:Crimp Terminal Socket To Crimp Terminal Socket, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Micro-Lock Plus Ots 79758 Series Rohs Compliant: Yes |Molex 79758-1149 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$1.0300 / $1.5000 | Buy Now |
DISTI #
80AH1029
|
Newark | Microlock Plus Tin Plated 300Mm 26Awg Rohs Compliant: Yes |Molex 79758-1149 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 | Buy Now |
DISTI #
0797581149
|
Avnet Americas | Cable Assembly Pre-Crimped Lead Micro-Lock Plus Female-to-Micro-Lock Plus Female 0.3m 26AWG Tin - Bulk (Alt: 0797581149) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7758 / $0.8534 | Buy Now |
DISTI #
94AC8014
|
Avnet Americas | Cable Assembly Pre-Crimped Lead Micro-Lock Plus Female-to-Micro-Lock Plus Female 0.3m 26AWG Tin - Bulk (Alt: 94AC8014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 450 Partner Stock |
|
$0.8190 / $1.3100 | Buy Now |
DISTI #
538-79758-1149
|
Mouser Electronics | Specialized Cables MICROLOCK PLUS 300MM TIN PLATED 26AWG RoHS: Compliant | 5405 |
|
$0.7100 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Pre-Crimped Lead Micro-Lock Plus Female-to-Micro-Lock Plus Female - Tin (Sn) Plating - 300.00mm Length - 26 AWG - Black. RoHS: Compliant | 0 |
|
$0.6400 / $0.8500 | Buy Now |
DISTI #
79758-1149
|
TTI | Specialized Cables MICROLOCK PLUS 300MM TIN PLATED 26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$0.7600 / $1.2900 | Buy Now |
Part Details for 79758-1149
79758-1149 CAD Models
79758-1149 Part Data Attributes:
|
79758-1149
Molex
Buy Now
|
Compare Parts:
79758-1149
Molex
|
Samacsys Manufacturer | Molex |