Part Details for 79758-2040 by Molex
Overview of 79758-2040 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 |
Price & Stock for 79758-2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7818
|
Newark | Cable Assy, Crimp Socket-Socket, 300Mm Rohs Compliant: Yes |Molex 79758-2040 (Alternate Part Number: 889056821056 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1245 |
|
$0.9730 / $1.4200 | Buy Now |
DISTI #
78AC2415
|
Newark | Mega-Fit 300Mm 12Awg Pre-Crimped Lead Rohs Compliant: Yes |Molex 79758-2040 (Alternate Part Number: 889056821056 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.4700 | Buy Now |
DISTI #
538-79758-2040
|
Mouser Electronics | Rectangular Cable Assemblies Mega-Fit 300mm 12AWG Pre-Crimp Lead RoHS: Compliant | 443 |
|
$0.6590 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Pre-Crimped Lead Mega-Fit Female-to-Mega-Fit Female - Gold (Au) Plating - 300.00mm Length - 12 AWG - Black. RoHS: Compliant |
204 Partner Stock |
|
$0.6530 / $0.8670 | Buy Now |
DISTI #
MOL79758-2040
|
Interstate Connecting Components | MEGA-FIT 300MM 12AWG PRE-CRIMPED LEAD | 40 |
|
$0.8713 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1890 |
|
RFQ | |
|
Master Electronics | Pre-Crimped Lead Mega-Fit Female-to-Mega-Fit Female - Gold (Au) Plating - 300.00mm Length - 12 AWG - Black. RoHS: Compliant |
204 Partner Stock |
|
$0.6530 / $0.8670 | Buy Now |
Part Details for 79758-2040
79758-2040 CAD Models
79758-2040 Part Data Attributes
|
79758-2040
Molex
Buy Now
|
Compare Parts:
79758-2040
Molex
|
Samacsys Manufacturer | Molex |